Omron PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 243-6581
- Mfr. Part No.:
- G5RL-1-E-HR DC24
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6581
- Mfr. Part No.:
- G5RL-1-E-HR DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5RL | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 24V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Width | 12.7mm | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Standards/Approvals | RoHS | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5RL | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 24V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Width 12.7mm | ||
Length 29mm | ||
Coil Power 400mW | ||
Standards/Approvals RoHS | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron G5RL series is a low profile power relays have single pole comes in various models. The coil voltage is 24 Vdc, coil resistance is 1.4 kiloohms, and coil current is 16.7 mA. It has Silver alloy (Ag) coated contacts.
Feature creepage distance of 8mm between coil and contacts
An ambient operating temperature of 85ºC
Related links
- Omron PCB Power Relay 16 A Switching Current, SPDT
- Omron PCB Power Relay 16 A Switching Current, SPDT
- Omron PCB Power Relay 16 A Switching Current, SPDT
- Omron PCB Relay 16 A Switching Current, SPDT
- Omron PCB Power Relay 16 A Switching Current, SPST
- Omron PCB Relay 16 A Switching Current, SPDT
- Omron PCB Power Relay 16 A Switching Current, SPDT
- Omron PCB Power Relay 16 A Switching Current, SPDT
