Omron PCB Mount Relay, 24V dc Coil, SPST
- RS Stock No.:
- 243-6570
- Mfr. Part No.:
- G5CA-1A-E DC24
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.87
(exc. VAT)
£9.444
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,840 unit(s) ready to ship
- Plus 999,998,158 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £3.935 | £7.87 |
10 - 18 | £3.755 | £7.51 |
20 - 48 | £3.67 | £7.34 |
50 - 98 | £3.50 | £7.00 |
100 + | £3.395 | £6.79 |
*price indicative
- RS Stock No.:
- 243-6570
- Mfr. Part No.:
- G5CA-1A-E DC24
- Brand:
- Omron
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
---|---|---|
Brand | Omron | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Number of Poles | 1 | |
Coil Resistance | 2.88 kO | |
Coil Power | 200mW | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Number of Poles 1 | ||
Coil Resistance 2.88 kO | ||
Coil Power 200mW | ||
- COO (Country of Origin):
- CN
The Omron G5CA series is flat power relays used for switching power in household appliances or for outputs from industrial devices. The coil voltage is 24 Vdc, coil resistance is 2.88 kiloohms and coil current is 8.33 mA.
High-sensitivity models available with low power consumption (150 mW)
It has Silver alloy contacts
It has Silver alloy contacts
Related links
- Omron PCB Mount Relay SPST
- Omron PCB Mount Power Relay 15A Switching Current, SPST
- Omron PCB Mount Relay SPST
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 15A Switching Current, SPST
- Omron PCB Mount Power Relay 15A Switching Current, SPST