TE Connectivity PCB Monostable Relay, 5V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 240-8988
- Distrelec Article No.:
- 304-33-065
- Mfr. Part No.:
- 8-1419128-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.18
(exc. VAT)
£3.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.59 | £3.18 |
| 10 - 18 | £1.465 | £2.93 |
| 20 - 48 | £1.36 | £2.72 |
| 50 + | £1.26 | £2.52 |
*price indicative
- RS Stock No.:
- 240-8988
- Distrelec Article No.:
- 304-33-065
- Mfr. Part No.:
- 8-1419128-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Monostable Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Coil Power | 400mW | |
| Height | 15mm | |
| Width | 10mm | |
| Length | 20mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Monostable Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Coil Power 400mW | ||
Height 15mm | ||
Width 10mm | ||
Length 20mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity OEG miniature PCB relay has 200 mW DC coil power rating and UL coil insulation class E.
1 Pole, 1 Form A (NO) Contact
3-10A contact rating
4000Vrms coil contact di-electric strength (OJ type)
Sensitive coil optional (200mW type)
WG version, Anti-Ex version (Haz-Loc version) optional
Related links
- TE Connectivity PCB Monostable Relay 8 A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 6 A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Monostable Relay 10 A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 30 A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 16 A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Monostable Relay 8 A Switching Current, SPDT
