TE Connectivity PCB Monostable Relay, 12V dc Coil, 16A Switching Current, SPST

Subtotal (1 box of 500 units)*

£2,170.00

(exc. VAT)

£2,605.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£4.34£2,170.00

*price indicative

RS Stock No.:
240-8977
Mfr. Part No.:
6-1393238-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Monostable Relay

Contact Configuration

SPST

Mount Type

PCB

Terminal Type

Solder

Switching Current

16A

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

100Ω

Coil Power

400mW

Standards/Approvals

RoHS, UL

Height

15mm

Length

20mm

Width

10mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

The TE Connectivity SCHRACK power PCB relay RT1 has 400 mW coil power rating DC, 360 Ω coil resistance, UL coil insulation class F.

Product Weight 14 g

Insulation Special Features Tracking Index of Relay Base PTI250

Relay Mounting Type Printed Circuit Board, Socket

Environmental Ambient Temperature (Max) 85 °C [ 185 °F ]

Related links