TE Connectivity PCB Monostable Relay, 12V dc Coil, 16A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£2.54

(exc. VAT)

£3.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 129 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£2.54
5 - 9£2.38
10 +£2.29

*price indicative

RS Stock No.:
240-8965
Distrelec Article No.:
302-21-347
Mfr. Part No.:
4-1415899-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Monostable Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Terminal Type

Solder

Switching Current

16A

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

100Ω

Length

20mm

Standards/Approvals

UL, RoHS

Width

10mm

Height

15mm

Coil Power

400mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

The TE Connectivity SCHRACK power PCB relay RZ has 400 mW coil power rating DC, 360 Ω coil resistance, UL coil insulation class F

Power Relay Type Standard

Coil Magnetic System Monostable, DC

Product Weight 10 g

Insulation Special Features Tracking Index of Relay Base PTI250

Related links