TE Connectivity PCB Monostable Relay, 12V dc Coil, 8A Switching Current, DPDT

Bulk discount available

Subtotal (1 box of 20 units)*

£87.64

(exc. VAT)

£105.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
20 - 40£4.382£87.64
60 - 100£4.261£85.22
120 +£4.146£82.92

*price indicative

RS Stock No.:
240-8949
Mfr. Part No.:
3-1393237-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Monostable Relay

Contact Configuration

DPDT

Mount Type

PCB

Terminal Type

Solder

Switching Current

8A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

100Ω

Maximum Operating Temperature

85°C

Length

20mm

Coil Power

400mW

Height

15mm

Width

10mm

Standards/Approvals

RoHS, UL

Contact Material

Silver Alloy

Contact Resistance

50mΩ

The TE Connectivity SCHRACK power PCB relay RT2 has 400 mW coil power rating DC, 360 Ω coil resistance, UL coil insulation class F

Power Relay Type Standard

Coil Magnetic System Monostable, DC

Product Weight 13 g

Insulation Special Features Tracking Index of Relay Base PTI250

Related links