TE Connectivity PCB Monostable Relay, 12V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 240-8947
- Mfr. Part No.:
- 2-1419108-5
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£109.94
(exc. VAT)
£131.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | £5.497 | £109.94 |
*price indicative
- RS Stock No.:
- 240-8947
- Mfr. Part No.:
- 2-1419108-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Monostable Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 400mW | |
| Standards/Approvals | RoHS, UL | |
| Width | 10mm | |
| Length | 20mm | |
| Height | 15mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Monostable Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 400mW | ||
Standards/Approvals RoHS, UL | ||
Width 10mm | ||
Length 20mm | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
The TE Connectivity Potter & Brumfield power PCB relay RT1 has 400 mW coil power rating DC, 360 Ω coil resistance.
Power Relay Type Standard
Coil Magnetic System Monostable, DC
Product Weight 14 g
Insulation Special Features Tracking Index of Relay Base PTI250
Related links
- TE Connectivity PCB Monostable Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Monostable Relay 16 A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Monostable Relay 10 A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 30 A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Monostable Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Monostable Relay 8 A Switching Current, SPDT
