TE Connectivity PCB Mount Monostable Relay, 12V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
 - 240-8934
 - Distrelec Article No.:
 - 302-21-295
 - Mfr. Part No.:
 - 1558661-3
 - Brand:
 - TE Connectivity
 
Subtotal (1 unit)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 110 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £3.47 | 
*price indicative
- RS Stock No.:
 - 240-8934
 - Distrelec Article No.:
 - 302-21-295
 - Mfr. Part No.:
 - 1558661-3
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 30A | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Coil Voltage 12V dc  | ||
Contact Configuration SPST  | ||
Mounting Type PCB Mount  | ||
Switching Current 30A  | ||
Number of Poles 1  | ||
- COO (Country of Origin):
 - PT
 
The TE Connectivity power relays has 900 mW DC coil power rating , 160 Ω coil resistance, UL coil insulation class F
Power Relay Type Standard
Coil Magnetic System Monostable, DC
Relay Mounting Type Printed Circuit Board
Operating Temperature Range (°C) 40 to 105
Environmental Ambient Temperature (Max) (°C) 105, 85
Environmental Ambient Temperature (Max) (°F) 176, 221
Coil Magnetic System Monostable, DC
Relay Mounting Type Printed Circuit Board
Operating Temperature Range (°C) 40 to 105
Environmental Ambient Temperature (Max) (°C) 105, 85
Environmental Ambient Temperature (Max) (°F) 176, 221
Related links
- TE Connectivity PCB Mount Monostable Relay 30A Switching Current, SPST
 - TE Connectivity PCB Mount Monostable Relay 25A Switching Current, SPST
 - TE Connectivity PCB Mount Monostable Relay 10A Switching Current, SPST
 - TE Connectivity PCB Mount Monostable Relay 16A Switching Current, SPST
 - TE Connectivity PCB Mount Monostable Relay 8A Switching Current, DPDT
 - TE Connectivity PCB Mount Power Relay 30A Switching Current, SPST
 - TE Connectivity PCB Mount Monostable Relay 12A Switching Current, SPDT
 - TE Connectivity PCB Mount Non-Latching Relay 30A Switching Current, SPST
 
