TE Connectivity PCB Monostable Relay, 12V dc Coil, 30A Switching Current, SPST

Subtotal (1 box of 10 units)*

£29.70

(exc. VAT)

£35.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +£2.97£29.70

*price indicative

RS Stock No.:
240-8933
Mfr. Part No.:
1558661-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Monostable Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Terminal Type

Solder

Switching Current

30A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Coil Resistance

100Ω

Coil Power

400mW

Height

15mm

Length

20mm

Width

10mm

Standards/Approvals

UL, RoHS

Contact Material

Silver Alloy

Contact Resistance

50mΩ

The TE Connectivity power relays has 900 mW DC coil power rating , 160 Ω coil resistance, UL coil insulation class F

Power Relay Type Standard

Coil Magnetic System Monostable, DC

Relay Mounting Type Printed Circuit Board

Operating Temperature Range (°C) 40 to 105

Environmental Ambient Temperature (Max) (°C) 105, 85

Environmental Ambient Temperature (Max) (°F) 176, 221

Related links