Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 234-7922
- Mfr. Part No.:
- G2R-1 DC24
- Brand:
- Omron
Subtotal (1 unit)*
£1.32
(exc. VAT)
£1.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 92 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1.32 |
*price indicative
- RS Stock No.:
- 234-7922
- Mfr. Part No.:
- G2R-1 DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 24V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Number of Poles | 1 | |
Coil Resistance | 1.1 kΩ | |
Coil Power | 520mW | |
Isolation Coil To Contact | 5kV ac | |
Series | G2R | |
Number of Coils | Single | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Coil Resistance 1.1 kΩ | ||
Coil Power 520mW | ||
Isolation Coil To Contact 5kV ac | ||
Series G2R | ||
Number of Coils Single | ||
- COO (Country of Origin):
- ID
The Omron power relay has a safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V. It is available in both AC and DC type for operational coils.
Rated coil voltage 12 VDC
Contact ratings 10 A, 30 VDC
Contact form SPDT 1c
Number of poles 1
Contact ratings 10 A, 30 VDC
Contact form SPDT 1c
Number of poles 1
Related links
- Omron Plug In Latching Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay SPDT
- Omron Plug In Non-Latching Relay 10A Switching Current, SPDT