Omron PCB Non-Latching Relay, 12V dc Coil, 5A Switching Current, DPST

Subtotal (1 tube of 100 units)*

£582.00

(exc. VAT)

£698.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 04 May 2026
  • Plus 200 unit(s) shipping from 02 November 2026
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +£5.82£582.00

*price indicative

RS Stock No.:
233-4155
Mfr. Part No.:
G6B-2214P-US DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

DPST

Mount Type

PCB

Series

G6B

Terminal Type

Screw

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching DC Voltage

12V dc

Coil Resistance

720Ω

Maximum Operating Temperature

70°C

Standards/Approvals

IEC, RoHS

Width

14mm

Height

20mm

Length

30mm

Coil Power

200mW

Contact Material

Silver Alloy

The Omron G6B series is 1 pole high capacity and high dielectric strength miniature relay with fully sealed construction. It has high insulation with dielectric strength of 3,000 VAC between coil and contacts. It has Ag-alloy contact material.

Ambient operating temperature from -25°C to 70°C

30 mO maximum contact resistance

Single-side stable model

Fully sealed enclosure

Related links