TE Connectivity PCB Power Relay, 24V dc Coil, 50A Switching Current, DPST
- RS Stock No.:
- 219-7009
- Mfr. Part No.:
- 6-1423008-7
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 219-7009
- Mfr. Part No.:
- 6-1423008-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | T92 | |
| Terminal Type | PCB Pin | |
| Switching Current | 50A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 277V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 344Ω | |
| Standards/Approvals | IEC 61810, RoHS | |
| Height | 30.7mm | |
| Coil Power | 1.7W | |
| Width | 34.5mm | |
| Length | 52.3mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series T92 | ||
Terminal Type PCB Pin | ||
Switching Current 50A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 277V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 344Ω | ||
Standards/Approvals IEC 61810, RoHS | ||
Height 30.7mm | ||
Coil Power 1.7W | ||
Width 34.5mm | ||
Length 52.3mm | ||
Contact Material Silver Alloy | ||
The TE Connectivity Power relay is standard type and monostable. It has 1700mW coil power rating DC with 86 Ohm coil resistance. The relay has 24VDC coil voltage and 600Vac switching voltage.
Power relay type standard
Output type AC
Enclosure type plastic dust cover
Coil current is 7A
Contact limiting breaking current (A) 50
Input voltage (VDC) 0 – 24
Coil magnetic system monostable, DC
Related links
- TE Connectivity PCB Power Relay 50 A Switching Current, DPST
- TE Connectivity PCB Power Relay 50 A Switching Current, DPST
- TE Connectivity PCB Power Relay 30 A Switching Current, DPST
- TE Connectivity PCB Power Relay 8 A Switching Current, DPST
- TE Connectivity PCB Power Relay 6 A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6 A Switching Current, 1 NO
- Finder PCB Power Relay 50 A Switching Current, DPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
