TE Connectivity PCB Power Relay, 24V dc Coil, 50A Switching Current, DPST

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
219-7008
Mfr. Part No.:
6-1423008-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

PCB

Series

T92

Terminal Type

PCB Pin

Switching Current

50A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Coil Resistance

344Ω

Length

52.3mm

Width

34.5mm

Height

30.7mm

Coil Power

1.7W

Standards/Approvals

IEC 61810, RoHS

Contact Material

Silver Alloy

The TE Connectivity Power relay is standard type and monostable. It has 1700mW coil power rating DC with 86 Ohm coil resistance. The relay has 24VDC coil voltage and 600Vac switching voltage.

Power relay type standard

Output type  AC

Enclosure type plastic dust cover

Coil current is 7A

Contact limiting breaking current (A) 50

Input voltage (VDC) 0 – 24

Coil magnetic system monostable, DC

Related links