TE Connectivity PCB Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 217-6264
- Mfr. Part No.:
- 2071507-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 100 units)*
£215.20
(exc. VAT)
£258.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 400 | £2.152 | £215.20 |
| 500 - 900 | £2.092 | £209.20 |
| 1000 + | £2.035 | £203.50 |
*price indicative
- RS Stock No.:
- 217-6264
- Mfr. Part No.:
- 2071507-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | OJT | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Switching Power | 450mW | |
| Coil Resistance | 320Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 450mW | |
| Width | 10.2mm | |
| Length | 18.2mm | |
| Standards/Approvals | IEC 62368-1, REACH, RoHS | |
| Height | 14.8mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series OJT | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Switching Power 450mW | ||
Coil Resistance 320Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 450mW | ||
Width 10.2mm | ||
Length 18.2mm | ||
Standards/Approvals IEC 62368-1, REACH, RoHS | ||
Height 14.8mm | ||
Contact Material Silver Tin Oxide | ||
The TE Connectivity OJT series power relay having current rating of 10A and 5Vdc voltage. The relay offers a high 117A inrush capability and is UL TV-8 rated. It is used in applications such as washing machines, refrigeration, cooking, power supply control and industrial control.
Compact in size
Operating temperature range -30 to 85 °C
Related links
- TE Connectivity PCB Non-Latching Relay 10 A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 16 A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 30 A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 30 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 2 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, DPDT
