Omron PCB Mount Power Relay, 5V dc Coil, 3A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£2.29

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 334 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.29
10 - 24£2.22
25 - 49£2.04
50 - 99£1.95
100 +£1.76

*price indicative

RS Stock No.:
213-2130
Mfr. Part No.:
G5NB-1A4 DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Latching

No

Series

G5NB

Coil Resistance

125Ω

Coil Power

200mW

Isolation Coil To Contact

4kV ac

COO (Country of Origin):
MY

G5NB Series


Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250

Approvals

UL, CSA, VDE
The Omron G5NB PCB Power Relay has 1-pole 3A Switching Capability and 10 kV Impulse Withstand Voltage. The G5NB PCB Power Relay has application such as Water heaters, Refrigerators, Air conditioners, Home appliances and Small electric appliances.

Highly efficient magnetic circuit for high sensitivity (200 mW)
PCB terminals

Related links