TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£2.14

(exc. VAT)

£2.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 388 unit(s) ready to ship
  • Plus 139 unit(s) ready to ship from another location
  • Plus 10,465 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£2.14
25 - 49£2.08
50 - 99£2.03
100 - 249£1.97
250 +£1.92

*price indicative

Packaging Options:
RS Stock No.:
198-6983
Mfr. Part No.:
RTD14024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

RT1

Terminal Type

Through Hole

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching Power

4kVA

Coil Resistance

1.4kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

12.7mm

Length

29mm

Coil Power

400mW

Height

15.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.

RT1 PCB have 3.5mm pinning and are flux proof

RT2 PCB have 5mm pinning and are flux proof

RT3 PCB have 5mm pinning and are flux proor

RTB PCB have 3.5mm pinning and are wash tight

RTD PCB have 5mm pinning and are wash tight

RT4 PCB have 5mm pinning and are flux proof

RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm

Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Related links