TE Connectivity PCB Mount Power Relay, 5V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 189-5906
- Mfr. Part No.:
- 1393230-7
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 box of 20 units)*
£282.94
(exc. VAT)
£339.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,980 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
20 - 80 | £14.147 | £282.94 |
100 - 180 | £13.779 | £275.58 |
200 + | £13.086 | £261.72 |
*price indicative
- RS Stock No.:
- 189-5906
- Mfr. Part No.:
- 1393230-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 5V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Latching | No | |
Series | RP3SL | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 400V | |
Maximum Switching Voltage DC | 300V dc | |
Length | 29mm | |
Coil Resistance | 54Ω | |
Coil Power | 500mW | |
Depth | 12.6mm | |
Isolation Coil To Contact | 4kVrms | |
Height | 25.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Series RP3SL | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V | ||
Maximum Switching Voltage DC 300V dc | ||
Length 29mm | ||
Coil Resistance 54Ω | ||
Coil Power 500mW | ||
Depth 12.6mm | ||
Isolation Coil To Contact 4kVrms | ||
Height 25.5mm | ||
RoHS Status: Exempt
1 pole 16A, 1 form A (NO) contact
For high inrush currents up to 120A
Mono- or bistable
4kV/8mm coil-contact
Applications
Lighting control, timers, motor control, building automation.
For high inrush currents up to 120A
Mono- or bistable
4kV/8mm coil-contact
Applications
Lighting control, timers, motor control, building automation.
Related links
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST-NO
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount 5V dc Coil SPST
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Relay 16A Switching Current, SPST
- TE Connectivity Panel Mount Power Relay 16A Switching Current, SPST