Panasonic PCB Power Relay, 5V dc Coil, 8A Switching Current, SPST

Subtotal (1 box of 50 units)*

£381.00

(exc. VAT)

£457.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£7.62£381.00

*price indicative

RS Stock No.:
173-9220
Mfr. Part No.:
ST1-DC5V-F
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPST

Mount Type

PCB

Series

SP4-P

Terminal Type

PCB Pin

Switching Current

8A

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching Power

150W

Coil Resistance

105Ω

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CSA, VDE

Length

31mm

Coil Power

240mW

Height

11mm

Width

14mm

Contact Material

Silver Alloy

Contact Resistance

30mΩ

ST Series Relay


These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning.

High breakdown voltage

High switching capability, can be used for Inductive lamp load switching

Small form factor, sensitive enough for direct IC-driving

Dimensions, H11x W14 x D31 mm

Sealed construction allows automatic washing

ST-PS relay socket available, see stk. no 103-6836

Approvals

UL, CSA, VDE, SEV

Related links