Panasonic PCB Power Relay, 12V dc Coil, 30A Switching Current, DPST
- RS Stock No.:
- 173-8866
- Mfr. Part No.:
- HE2AN-Q-DC12V
- Brand:
- Panasonic
Subtotal (1 box of 20 units)*
£277.10
(exc. VAT)
£332.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | £13.855 | £277.10 |
*price indicative
- RS Stock No.:
- 173-8866
- Mfr. Part No.:
- HE2AN-Q-DC12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | HE | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 6.9kVA | |
| Switching AC Voltage | 30V ac | |
| Minimum Operating Temperature | -50°C | |
| Coil Resistance | 75Ω | |
| Maximum Operating Temperature | 55°C | |
| Width | 33mm | |
| Standards/Approvals | CSA, VDE, RoHS, TUV, UL | |
| Height | 35mm | |
| Length | 60mm | |
| Coil Power | 1.92W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series HE | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Switching DC Voltage 30V dc | ||
Switching Power 6.9kVA | ||
Switching AC Voltage 30V ac | ||
Minimum Operating Temperature -50°C | ||
Coil Resistance 75Ω | ||
Maximum Operating Temperature 55°C | ||
Width 33mm | ||
Standards/Approvals CSA, VDE, RoHS, TUV, UL | ||
Height 35mm | ||
Length 60mm | ||
Coil Power 1.92W | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
HE Series
These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.
High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Approvals
Ul; SCA; VDE; TUV
Related links
- Panasonic PCB Power Relay 30 A Switching Current, DPST
- Panasonic PCB Power Relay 30 A Switching Current, DPST
- Panasonic PCB Power Relay 5 A Switching Current, DPST
- Panasonic PCB Power Relay 3 A Switching Current, 4 NO
- Panasonic PCB Power Relay 30 A Switching Current, SPST
- Panasonic PCB Power Relay 4 A Switching Current, DPDT
- Panasonic PCB Power Relay 8 A Switching Current, SPST
- Panasonic PCB Power Relay 3.5 mA Switching Current, SPDT
