TE Connectivity PCB Power Relay, 12V dc Coil, 12A Switching Current, SPST

Bulk discount available

Subtotal (1 box of 20 units)*

£40.80

(exc. VAT)

£49.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
20 - 20£2.04£40.80
40 - 80£1.758£35.16
100 - 180£1.711£34.22
200 +£1.666£33.32

*price indicative

RS Stock No.:
164-0166
Mfr. Part No.:
RT134012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

RT1

Terminal Type

Solder

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Coil Resistance

360Ω

Standards/Approvals

VDE, IEC 60335-1, RoHS

Width

12.7mm

Length

29mm

Coil Power

250mW

Height

15.7mm

Contact Material

Silver Nickel Alloy

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.

RT1 PCB have 3.5mm pinning and are flux proof

RT2 PCB have 5mm pinning and are flux proof

RT3 PCB have 5mm pinning and are flux proor

RTB PCB have 3.5mm pinning and are wash tight

RTD PCB have 5mm pinning and are wash tight

RT4 PCB have 5mm pinning and are flux proof

RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm

Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Related links