TE Connectivity PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST

Bulk discount available

Subtotal (1 tube of 1050 units)*

£1,265.36

(exc. VAT)

£1,518.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 952,380,951 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 - 1£1,265.36£1.205
2 - 3£1,217.27£1.159
4 +£1,171.72£1.116

*price indicative

RS Stock No.:
163-9324
Mfr. Part No.:
PB134012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Series

PB

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

15mm

Coil Resistance

400Ω

Coil Power

360mW

Minimum Operating Temperature

-40°C

Life

5000000 (Mechanical) operations

Height

20mm

Isolation Coil To Contact

2.5kVrms

Contact Material

Silver Alloy

Depth

15mm

Maximum Operating Temperature

+85°C

Standards Met

cULus Listed, IEC 60335-1, UL E214025, VDE Cert. No. 40008364

Application

Heating Temperature Controllers, Small Home Appliances, White Goods

COO (Country of Origin):
CZ

TE Connectivity RZ Series PCB Power Relays


RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1

Approvals

VDE and UL

Related links