TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 163-8667
- Mfr. Part No.:
- RT424A24
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 20 units)*
£106.30
(exc. VAT)
£127.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 220 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | £5.315 | £106.30 |
| 40 - 80 | £5.049 | £100.98 |
| 100 - 180 | £4.518 | £90.36 |
| 200 - 480 | £4.257 | £85.14 |
| 500 + | £4.146 | £82.92 |
*price indicative
- RS Stock No.:
- 163-8667
- Mfr. Part No.:
- RT424A24
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -10°C | |
| Switching Power | 2kVA | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -10°C | ||
Switching Power 2kVA | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 12.7mm | ||
Height 15.7mm | ||
Length 29mm | ||
Contact Material Silver Alloy | ||

RT1& RT2 Series - Bistable/Latching Relays
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
Features and Benefits:
• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 3 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 5 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 30 A Switching Current, DPDT
