TE Connectivity PCB Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 163-8665
- Mfr. Part No.:
- RP821012
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 20 units)*
£288.58
(exc. VAT)
£346.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,760 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | £14.429 | £288.58 |
| 40 - 80 | £13.708 | £274.16 |
| 100 - 180 | £12.265 | £245.30 |
| 200 - 480 | £10.822 | £216.44 |
| 500 + | £9.982 | £199.64 |
*price indicative
- RS Stock No.:
- 163-8665
- Mfr. Part No.:
- RP821012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | RPII | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2kVA | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 270Ω | |
| Coil Power | 500mW | |
| Length | 29mm | |
| Standards/Approvals | RoHS, IEC 61810 | |
| Width | 12.6mm | |
| Height | 25.5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series RPII | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2kVA | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 270Ω | ||
Coil Power 500mW | ||
Length 29mm | ||
Standards/Approvals RoHS, IEC 61810 | ||
Width 12.6mm | ||
Height 25.5mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
TE Connectivity RPII Series PCB Power Relay
RPII series PCB power relays with 500mW Coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 2 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, SPDT
- Omron PCB Non-Latching Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, CO
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, DPDT
- TE Connectivity Board Non-Latching Relay 8 A Switching Current, DPDT-CO
