TE Connectivity PCB Mount Power Relay, 48V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 161-5107
- Mfr. Part No.:
- RTE24048
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 500 units)*
£1,544.50
(exc. VAT)
£1,853.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | £3.089 | £1,544.50 |
1000 - 2000 | £2.78 | £1,390.00 |
2500 - 4500 | £2.502 | £1,251.00 |
5000 + | £2.27 | £1,135.00 |
*price indicative
- RS Stock No.:
- 161-5107
- Mfr. Part No.:
- RTE24048
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 48V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Number of Poles | 2 | |
Series | RT2 | |
Latching | No | |
Terminal Type | Through Hole | |
Length | 29mm | |
Coil Resistance | 5520Ω | |
Depth | 12.7mm | |
Contact Material | Silver Nickel Alloy | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Height | 15.7mm | |
Maximum Switching Power AC | 2 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Series RT2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 5520Ω | ||
Depth 12.7mm | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Height 15.7mm | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
- COO (Country of Origin):
- AT
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- Finder PCB Mount Power Relay 8A Switching Current, DPDT
- Schneider Electric PCB Mount Power Relay 8A Switching Current, DPDT
- Omron PCB Mount Power Relay 8A Switching Current, DPDT
- Relpol PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- Finder Plug-In Mount Power Relay 8A Switching Current, DPDT