TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 161-4393
- Mfr. Part No.:
- 7-1415538-8
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£61.40
(exc. VAT)
£73.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 60 unit(s) shipping from 02 February 2026
- Plus 999,999,880 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
20 + | £3.07 | £61.40 |
*price indicative
- RS Stock No.:
- 161-4393
- Mfr. Part No.:
- 7-1415538-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Number of Poles | 2 | |
Latching | No | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 400V ac | |
Length | 29mm | |
Coil Resistance | 360Ω | |
Coil Power | 400mW | |
Depth | 12.7mm | |
Contact Material | Silver Alloy | |
Height | 15.7mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Isolation Coil To Contact | 5kVrms | |
Maximum Switching Power AC | 2 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 29mm | ||
Coil Resistance 360Ω | ||
Coil Power 400mW | ||
Depth 12.7mm | ||
Contact Material Silver Alloy | ||
Height 15.7mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 5kVrms | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
- COO (Country of Origin):
- AT
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Monostable Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT