TE Connectivity PCB Mount Power Relay, 6V dc Coil, 5A Switching Current, SPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
161-4373
Mfr. Part No.:
V23057B1A101
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

80Ω

Coil Power

450mW

Contact Material

Silver Alloy

Depth

10.4mm

Life

20000000 (Electrical) cycles, 20000000 (Mechanical) cycles

Isolation Coil To Contact

4kVrms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series

Card E

Height

25.1mm

Maximum Switching Power AC

1.25 kVA

Application

Power

COO (Country of Origin):
CZ

Card E Series


Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm

Approvals

UL, C-UL recognised, VDE

Related links