TE Connectivity PCB Power Relay, 5V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 161-4092
- Mfr. Part No.:
- RE034005
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 25 units)*
£87.05
(exc. VAT)
£104.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £3.482 | £87.05 |
| 50 - 75 | £3.448 | £86.20 |
| 100 - 175 | £3.34 | £83.50 |
| 200 + | £3.232 | £80.80 |
*price indicative
- RS Stock No.:
- 161-4092
- Mfr. Part No.:
- RE034005
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RE | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 125Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 200mW | |
| Length | 20mm | |
| Height | 10.6mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RE | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 125Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 200mW | ||
Length 20mm | ||
Height 10.6mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
RE Series
Sensitive Coil 200mW
RTIII - wash tight
Creepage & clearance 4mm
Flammability class - UL94V-0
PCB area 200mm2
Dimensions 10.6x20x10mm
Applications include PLC's, timers, temperature control, I/O cards, white goods etc
Approvals
UL, VDE
Related links
- TE Connectivity PCB Power Relay 6 A Switching Current, SPST
- TE Connectivity PCB Power Relay 5 A Switching Current, SPST
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
- TE Connectivity PCB Power Relay 3 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 10 A Switching Current, SPST
- TE Connectivity PCB Power Relay 30 A Switching Current, SPST
- TE Connectivity PCB Power Relay 6 A Switching Current, SPST
