TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 161-4018
- Mfr. Part No.:
- RTH34012WG
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£46.06
(exc. VAT)
£55.28
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 80 left, ready to ship
- Final 260 unit(s) shipping from 11 May 2026
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | £2.303 | £46.06 |
*price indicative
- RS Stock No.:
- 161-4018
- Mfr. Part No.:
- RTH34012WG
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RTH | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 4kVA | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 360Ω | |
| Standards/Approvals | VDE, CSA | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RTH | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 4kVA | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 360Ω | ||
Standards/Approvals VDE, CSA | ||
Length 29mm | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Width 12.7mm | ||
Contact Material Silver Alloy | ||
TE Connectivity RTH Series High Temperature PCB Power Relay
RTH series high temperature PCB power relays that perform in a 105°C ambient temperature. These RTH series high temperature PCB power relays are through hole PCB mount with 5mm pinning and have flux tight Orange enclosures. The coils of these high temperature power relays are 400 mW sensitive. These RTH series PCB power relays also have reinforced insulation.
Ambient temperature 105°C at rated load
Sensitive Coil 400 mW
Reinforced insulation
RTII - flux proof
Creepage & clearance 10mm
5mm pinning
Applications include oven control, cooking plate control etc
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 15 A Switching Current, SPST
- TE Connectivity PCB Power Relay 10 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
- TE Connectivity PCB Power Relay 12 A Switching Current, SPST
- TE Connectivity PCB Power Relay 6 A Switching Current, SPST
- TE Connectivity PCB Power Relay 3 A Switching Current, SPST
- TE Connectivity PCB Power Relay 30 A Switching Current, SPST
