TE Connectivity PCB Power Relay, 5V dc Coil, 8A Switching Current, DPDT

Subtotal (1 box of 20 units)*

£119.24

(exc. VAT)

£143.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +£5.962£119.24

*price indicative

RS Stock No.:
161-3985
Mfr. Part No.:
RT424A05
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

SCHRACK

Terminal Type

Through Hole

Switching Voltage

400V ac

Switching Current

8A

Height

15.7mm

Length

29mm

Width

12.7mm

COO (Country of Origin):
AT

RT1& RT2 Series - Bistable/Latching Relays


From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)

Features and Benefits:


• Reinforced insulation

• RTII - flux proof

• 5mm pinning

• Shock resistance (destructive) 100g

Approvals

UL, CSA, VDE

Related links