TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST

Image representative of range

Subtotal (1 box of 20 units)*

£63.50

(exc. VAT)

£76.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +£3.175£63.50

*price indicative

RS Stock No.:
136-2009
Mfr. Part No.:
RTH34012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

RTH

Terminal Type

Solder

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

105°C

Coil Resistance

360Ω

Standards/Approvals

REACH, ELV, CSA, VDE, UL, RoHS

Width

12.7mm

Height

15.7mm

Coil Power

400mW

Length

29mm

Contact Material

Silver Alloy

TE Connectivity RTH Series High Temperature PCB Power Relay


RTH series high temperature PCB power relays that perform in a 105°C ambient temperature. These RTH series high temperature PCB power relays are through hole PCB mount with 5mm pinning and have flux tight Orange enclosures. The coils of these high temperature power relays are 400 mW sensitive. These RTH series PCB power relays also have reinforced insulation.

Ambient temperature 105°C at rated load

Sensitive Coil 400 mW

Reinforced insulation

RTII - flux proof

Creepage & clearance 10mm

5mm pinning

Applications include oven control, cooking plate control etc

Approvals

UL, CSA, VDE

Related links