TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 135-5191
- Mfr. Part No.:
- V23061A1007A302
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 20 units)*
£42.44
(exc. VAT)
£50.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
- Plus 360 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | £2.122 | £42.44 |
| 40 - 80 | £2.016 | £40.32 |
| 100 - 180 | £1.804 | £36.08 |
| 200 - 480 | £1.592 | £31.84 |
| 500 + | £1.457 | £29.14 |
*price indicative
- RS Stock No.:
- 135-5191
- Mfr. Part No.:
- V23061A1007A302
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | MSR | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 2.3kΩ | |
| Height | 15mm | |
| Length | 28.6mm | |
| Coil Power | 254mW | |
| Width | 10mm | |
| Standards/Approvals | REACH, RoHS, UL, VDE | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series MSR | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 2.3kΩ | ||
Height 15mm | ||
Length 28.6mm | ||
Coil Power 254mW | ||
Width 10mm | ||
Standards/Approvals REACH, RoHS, UL, VDE | ||
Contact Material Silver Alloy | ||
Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay
Features:
Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Certified: VDE, UL, CSA, SEV, SEMKO, SETI
Related links
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity PCB Power Relay 5 A Switching Current, SPST
- TE Connectivity PCB Power Relay 6 A Switching Current, SPST
- TE Connectivity PCB Power Relay 3 A Switching Current, SPST
- TE Connectivity PCB Power Relay 10 A Switching Current, SPST
- TE Connectivity PCB Power Relay 12 A Switching Current, SPST
- TE Connectivity PCB Power Relay 420 mA Switching Current, SPST
