TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT

Bulk discount available

Subtotal (1 box of 20 units)*

£196.82

(exc. VAT)

£236.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
20 - 20£9.841£196.82
40 - 80£9.349£186.98
100 - 180£8.365£167.30
200 - 480£7.381£147.62
500 +£6.397£127.94

*price indicative

RS Stock No.:
135-5123
Mfr. Part No.:
RTE25024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

RT2

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

1.4kΩ

Height

15.7mm

Coil Power

250mW

Standards/Approvals

VDE, RoHS, IEC 60335-1

Width

12.7mm

Length

29mm

Contact Material

Gold Plated

COO (Country of Origin):
AT

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.

RT1 PCB have 3.5mm pinning and are flux proof

RT2 PCB have 5mm pinning and are flux proof

RT3 PCB have 5mm pinning and are flux proor

RTB PCB have 3.5mm pinning and are wash tight

RTD PCB have 5mm pinning and are wash tight

RT4 PCB have 5mm pinning and are flux proof

RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm

Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Related links