TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 135-4666
- Mfr. Part No.:
- RTE24024
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 20 units)*
£86.50
(exc. VAT)
£103.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 800 unit(s) shipping from 04 May 2026
- Plus 80 unit(s) shipping from 04 May 2026
- Plus 6,300 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | £4.325 | £86.50 |
| 40 - 80 | £4.109 | £82.18 |
| 100 - 180 | £3.676 | £73.52 |
| 200 - 480 | £3.244 | £64.88 |
| 500 + | £2.811 | £56.22 |
*price indicative
- RS Stock No.:
- 135-4666
- Mfr. Part No.:
- RTE24024
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | RT2 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series RT2 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
Length 29mm | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Contact Material Silver Nickel Alloy | ||
TE Connectivity Non-latching Relay
The TE Connectivity RT2 series PCB mount non-latching relay has contact configuration of DPDT. It is actuated with 24VDC Coil voltage and 8A switching current. This general purpose low power relay has pinning of 5mm.
Note:
Part number (RT... F) F= Coil insulation system according to UL class F
Features and Benefits
Coil resistance is 1.44Kohm
Contact material is silver nickel (AgNi)
Creepage and clearance between contact and Coil is ≥10/10mm
Operating temperature ranges between -40°C and 70°C
Wash tight
Through hole Terminal type
Applications
Automation domestic applications
Heating systems
Interface
Security lighting
Certifications
CSA certified
UL approved
VDE approved
Related links
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 3 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 5 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 30 A Switching Current, DPDT
