TE Connectivity PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, SPDT

Bulk discount available

Subtotal (1 box of 20 units)*

£47.60

(exc. VAT)

£57.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 - 20£2.38£47.60
40 - 80£2.227£44.54
100 - 180£1.789£35.78
200 +£1.647£32.94

*price indicative

RS Stock No.:
135-4659
Mfr. Part No.:
RT114024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Latching

No

Series

RT1

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1440Ω

Height

15.7mm

Depth

12.7mm

Minimum Operating Temperature

-40°C

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

3 kVA

Application

Power

RoHS Status: Not Applicable

COO (Country of Origin):
AT

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Related links