Panasonic PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 134-7950
- Distrelec Article No.:
- 301-21-785
- Mfr. Part No.:
- APAN3112
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£3.76
(exc. VAT)
£4.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 121 unit(s) ready to ship
- Plus 157 unit(s) shipping from 08 May 2026
- Plus 50 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £3.76 |
| 5 - 9 | £3.65 |
| 10 - 24 | £3.56 |
| 25 + | £3.46 |
*price indicative
- RS Stock No.:
- 134-7950
- Distrelec Article No.:
- 301-21-785
- Mfr. Part No.:
- APAN3112
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | Pan | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 110V ac | |
| Switching DC Voltage | 110V dc | |
| Coil Resistance | 1.3kΩ | |
| Maximum Operating Temperature | 90°C | |
| Height | 12.5mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS, cULus | |
| Coil Power | 110mW | |
| Length | 20mm | |
| Contact Material | Gold Plated | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series Pan | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching Power 150W | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 110V ac | ||
Switching DC Voltage 110V dc | ||
Coil Resistance 1.3kΩ | ||
Maximum Operating Temperature 90°C | ||
Height 12.5mm | ||
Width 5mm | ||
Standards/Approvals RoHS, cULus | ||
Coil Power 110mW | ||
Length 20mm | ||
Contact Material Gold Plated | ||
Contact Resistance 30mΩ | ||
PA-N PCB Relays
Introducing the PA-N Relays from Panasonic for use in Industrial equipment, office equipment, measuring devices, test equipment, programmable controllers and temperature controllers.
Features and Benefits
• High density mounting
• Low operating power - nominal operating power: 110 mW
• Long insulation distance
• Complies with IEC61010 reinforced insulation standards
Related links
- Panasonic PCB Power Relay 5 A Switching Current, SPST
- Panasonic PCB Power Relay 16 A Switching Current, SPST
- Panasonic PCB Power Relay 8 A Switching Current, SPST
- Panasonic PCB Power Relay 20 A Switching Current, SPST
- Panasonic PCB Power Relay 10 A Switching Current, SPST
- Panasonic PCB Power Relay 31 A Switching Current, SPST
- Panasonic PCB Power Relay 22 A Switching Current, SPST
- Panasonic PCB Power Relay 6 A Switching Current, SPST
