Panasonic PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£1.55

(exc. VAT)

£1.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
  • Plus 84 unit(s) ready to ship from another location
  • Plus 83 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.55
10 - 19£1.38
20 - 24£1.26
25 - 49£1.24
50 +£1.12

*price indicative

RS Stock No.:
134-7930
Distrelec Article No.:
301-21-763
Mfr. Part No.:
ALQ112
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V dc

Length

20mm

Coil Resistance

360Ω

Coil Power

400mW

Height

15.6mm

Life

Minimum of 10000000 (Mechanical) operations

Isolation Coil To Contact

4kVrms

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Standards Met

CQC, CSA, cUL, cULus, UL, VDE

Maximum Operating Temperature

+85°C

Depth

10mm

Maximum Switching Power DC

150 (NO) W, 30 (NC) W

Maximum Switching Power AC

1250 (NO) VA, 500 (NC) VA

Application

Air Conditioners, Cooking Ovens, Home Appliances, Industrial Equipment, Motor Controls, Power Supply, Refrigerators, Robots, Washing Machine

Dimensions

20 x 10 x 15.6mm

COO (Country of Origin):
TH

LQ (ALQ) Series - PCB Relays


Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.

Features and Benefits


• Compact in size with high switching capacity
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance

Applications:


• Refrigerators
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply

Related links