Panasonic PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPDT

Discontinued
RS Stock No.:
699-5777
Mfr. Part No.:
ADJ16012
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

29mm

Coil Resistance

576Ω

Coil Power

250mW

Height

16mm

Minimum Operating Temperature

-40°C

Isolation Coil To Contact

4kVrms

Depth

13mm

Life

100000 (Electrical) cycles, 5000000 (Mechanical) cycles

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

Power

COO (Country of Origin):
JP

ADJ Series


These PCB mount polarized power relays are compact (29x13x16.5mm) with a high capacity and are availble with a test button to facilitate circuit checks. Typical applications for these PCB power relays include FA equipment, electric power devices, household appliance networks and time switches.

Variety of contact arrangements
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches

Related links