Panasonic PCB Mount Latching Power Relay, 3V dc Coil, 16A Switching Current, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
134-7894
Mfr. Part No.:
ADW1203HLW
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

3V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Length

24mm

Coil Resistance

22.5Ω

Coil Power

400mW

Maximum Operating Temperature

+70°C

Life

Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations

Depth

10mm

Isolation Coil To Contact

5kVrms

Contact Material

Silver Alloy

Standards Met

CSA, cUL, cULus, PTI 325V, TV-8, UL, VDE

Minimum Operating Temperature

-40°C

Height

15.8mm

Maximum Switching Power AC

4.432 kVA

Application

Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies

Dimensions

24 x 10 x 15.8mm

Related links