TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 124-4490
- Mfr. Part No.:
- PB134012
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 124-4490
- Mfr. Part No.:
- PB134012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | PB | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 400Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 360mW | |
| Height | 20mm | |
| Standards/Approvals | RoHS | |
| Length | 15mm | |
| Width | 15mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series PB | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 400Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 360mW | ||
Height 20mm | ||
Standards/Approvals RoHS | ||
Length 15mm | ||
Width 15mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- AT
TE Connectivity RZ Series PCB Power Relays
RZ Series PCB mounting power relays with a 400 mW DC Coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning
3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1
Approvals
VDE and UL
Related links
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 10A Switching Current, SPST
- Panasonic PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST-NO
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
