TE Connectivity Panel Power Relay, 5V Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 508-904
- Distrelec Article No.:
- 304-47-945
- Mfr. Part No.:
- 1-1419108-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£197.35
(exc. VAT)
£236.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £197.35 | £3.289 |
*price indicative
- RS Stock No.:
- 508-904
- Distrelec Article No.:
- 304-47-945
- Mfr. Part No.:
- 1-1419108-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | RT2 | |
| Switching Current | 8A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series RT2 | ||
Switching Current 8A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The TE Connectivity General Purpose Power Relay is a compact monostable DPDT (2 Form C) PCB-mount relay with an 8A contact rating, suitable for industrial control and automation systems. Featuring a 5VDC coil voltage, it offers reliable switching for medium-power AC/DC loads in appliances, HVAC, and power distribution.
It operates with a coil voltage of 5 VDC
It is suitable for PCB mounting
Related links
- TE Connectivity Panel Power Relay 500mA Switching Current, DPDT
- TE Connectivity PCB Monostable Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity Board Power Relay 8A Switching Current, DPDT-2 CO
- TE Connectivity PCB Relay 60 V dc Coil SPDT
- TE Connectivity Panel Power Relay 10mA Switching Current, DPDT
- Omron PCB Power Relay 8A Switching Current, DPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT
