TE Connectivity PCB Power Relay, 48V dc Coil, 16A Switching Current, 1 NO
- RS Stock No.:
- 471-706
- Distrelec Article No.:
- 304-48-032
- Mfr. Part No.:
- 1-1415898-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£192.16
(exc. VAT)
£230.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £192.16 | £4.804 |
*price indicative
- RS Stock No.:
- 471-706
- Distrelec Article No.:
- 304-48-032
- Mfr. Part No.:
- 1-1415898-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | SCHRACK Power PCB Relay RT Inrush Power | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 5.5kΩ | |
| Maximum Operating Temperature | 105°C | |
| Width | 12.7mm | |
| Coil Power | 0.41W | |
| Standards/Approvals | VDE | |
| Height | 15.7mm | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series SCHRACK Power PCB Relay RT Inrush Power | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 5.5kΩ | ||
Maximum Operating Temperature 105°C | ||
Width 12.7mm | ||
Coil Power 0.41W | ||
Standards/Approvals VDE | ||
Height 15.7mm | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
The TE Connectivity Power relay is designed to deliver exceptional performance for DC applications. This monostable relay features a 1 Form A SPST-NO contact configuration, making it ideally suited for a variety of power management tasks. With a robust contact rating of 16 A and a coil voltage of 48 VDC, this relay provides dependable operation under demanding conditions. Engineered for efficiency, it showcases features such as flux resistance and automatic solder capability, ensuring enhanced durability and longevity. Its compact design allows for seamless integration into circuit boards, while the precise specifications cater to both industrial and commercial needs. The relay's insulation properties offer high dielectric strength, safeguarding your equipment from electrical disturbances.
Monostable coil magnetic system enhances operational stability
Designed for seamless integration into board-mounted applications
Offers pre-make contact functionality for improved switching reliability
Lightweight design facilitates easy installation without compromising performance
Inrush power capabilities support high initial currents for demanding loads
Suitable for wave soldering processes, ensuring compatibility with various manufacturing methods
Complies with stringent environmental standards for broader market acceptance
Extended operating temperature range ensures reliability in diverse conditions
Related links
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity SCHRACK Power Series Interface Relay 48 V dc Coil, SPST-NO
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 3 A Switching Current, DPDT
