TE Connectivity Panel Power Relay, 12V Coil, 20A Switching Current, SPST
- RS Stock No.:
- 467-449
- Distrelec Article No.:
- 304-52-716
- Mfr. Part No.:
- 2-1904058-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£173.43
(exc. VAT)
£208.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.43 | £57.81 |
*price indicative
- RS Stock No.:
- 467-449
- Distrelec Article No.:
- 304-52-716
- Mfr. Part No.:
- 2-1904058-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | Panel | |
| Series | Mini K HV Precharge | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 450V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 41.6Ω | |
| Width | 36.6mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016 | |
| Length | 29.9mm | |
| Coil Power | 3.5W | |
| Height | 29.9mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type Panel | ||
Series Mini K HV Precharge | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 450V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 41.6Ω | ||
Width 36.6mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016 | ||
Length 29.9mm | ||
Coil Power 3.5W | ||
Height 29.9mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PT
The TE Connectivity Relay is an innovative solution tailored for modern automotive high-voltage applications. Designed to handle a rated coil voltage of 12 VDC, it seamlessly integrates advanced safety features with robust performance capabilities. This relay is ideal for precharging circuits in electric and hybrid vehicle systems, ensuring reliable operation even under challenging conditions. With its plug-in, quick-connect terminal type, installation is straightforward and efficient, allowing for a versatile fit in various automotive setups. Boasting a commendable contact current classification of <20 A, this relay prioritises safety while facilitating precise control in high voltage scenarios. The incorporation of a parallel resistor for coil suppression enhances operational reliability, making it an effective choice for discerning engineers and automotive enthusiasts alike.
Compact design tailored for high voltage environments
Ensures efficient precharging of electrical systems
Facilitates straightforward installation with plug-in connections
Built to operate within a broad temperature range from -40 to 85 °C
Features an impressive initial dielectric insulation rating of 2000 Vrms
Equipped with a monostable DC coil magnetic system for enhanced control
Complies with EU directives for both RoHS and ELV, ensuring environmental responsibility
Constructed with silver alloy contact material for optimal conductivity
Includes mechanical attachment features for robust mounting
Related links
- TE Connectivity PCB Power Relay 15 A Switching Current, SPST
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
- TE Connectivity Panel Power Relay 1 A Switching Current, SPST
- TE Connectivity Automotive Relay SPST
- TE Connectivity PCB Power Relay 12 A Switching Current, SPST
- TE Connectivity Panel Power Relay 16 A Switching Current, SPST
- TE Connectivity Through Hole Power Relay 12 A Switching Current, SPST
- TE Connectivity PCB Power Relay 8 A Switching Current, SPST
