TE Connectivity, Corcom AYT 20A 250 (PH → G) V ac, 440 (PH → PH) V ac 50 Hz, 60 Hz, Flange Mount RFI

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
881-3905
Mfr. Part No.:
6609073-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

20A

Maximum Voltage Rating

250 (PH → G) V ac, 440 (PH → PH) V ac

Mounting Type

Flange Mount

Termination Style

Threaded Bolt

Number of Phases

3

Number of Stages

Two Stage

Series

Corcom AYT

Operating Frequency

50 Hz, 60 Hz

Length

351mm

Depth

65mm

Capacitance

4.47 μF, 260 nF

Height

141.5mm

Inductance

3.32 mH

Dimensions

351 x 65 x 141.5mm

Leakage Current

3.4 mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Standards Met

CSA 22.2 No. 0/0.4/8, UL 1283, VDE 0565-3

Corcom A Series 3-phase RFI power line filters


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

Corcom A series filters are designed for 3-phase, four wire, WYE applications. This series of RFI filters offers both common mode and differential mode suppression and filters each of the three lines plus the neutral and ground line. Suitable for use for wide band RFI suppression with noise emissions, typical applications include large machine tools, input filter for motor drives and customer machinery.

Common mode and differential mode suppression from 50 kHz → 30MHz
Optional panel mounting brackets and end bell kits are available, end bells shield the input and output terminals
Ground choke included
Effective for both balanced and unbalanced loads
AYP Series single stage for lower noise environments
AYT Series dual stage provides highest performance

Approvals

UL, CSA and VDE

Related links