TE Connectivity, Corcom BCF 180A 277 (PH to G) V ac, 480 (PH to PH) V ac 50 Hz, 60 Hz, Flange Mount RFI Filter, Screw 3
- RS Stock No.:
- 881-3876
- Mfr. Part No.:
- 1609989-9
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 881-3876
- Mfr. Part No.:
- 1609989-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 180A | |
Maximum Voltage Rating | 277 (PH to G) V ac, 480 (PH to PH) V ac | |
Mounting Type | Flange Mount | |
Termination Style | Screw | |
Number of Phases | 3 | |
Series | Corcom BCF | |
Number of Stages | Two Stage | |
Operating Frequency | 50 Hz, 60 Hz | |
Length | 380mm | |
Depth | 120mm | |
Height | 170mm | |
Dimensions | 380 x 120 x 170mm | |
Minimum Operating Temperature | -10°C | |
Leakage Current | 30 mA | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 180A | ||
Maximum Voltage Rating 277 (PH to G) V ac, 480 (PH to PH) V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series Corcom BCF | ||
Number of Stages Two Stage | ||
Operating Frequency 50 Hz, 60 Hz | ||
Length 380mm | ||
Depth 120mm | ||
Height 170mm | ||
Dimensions 380 x 120 x 170mm | ||
Minimum Operating Temperature -10°C | ||
Leakage Current 30 mA | ||
Maximum Operating Temperature +50°C | ||
Corcom BCF Series 3-phase Delta RFI Filters
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.
BCF Series 3 phase filters use high quality, insulated safety terminals for input and output. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These RFI Filters have a compact, lightweight book-form design and provide good common and differential mode performance below 100 kHz. Suitable applications include 3 phase inverters and converters, variable speed motor drives, elevators, escalators, machine tools and process automation equipment.
BCF Series 3 phase filters use high quality, insulated safety terminals for input and output. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These RFI Filters have a compact, lightweight book-form design and provide good common and differential mode performance below 100 kHz. Suitable applications include 3 phase inverters and converters, variable speed motor drives, elevators, escalators, machine tools and process automation equipment.
Features and Benefits
Single stage
Screw mounting (flange)
DIN type terminals
Compact, lightweight design
Screw mounting (flange)
DIN type terminals
Compact, lightweight design
Related links
- TE Connectivity 277 (PH to N) V ac 60 Hz, Flange Mount
- TE Connectivity Terminal Block 3 Phase
- TE Connectivity 440 (PH → PH) V ac 50 Hz Flange Mount RFI
- TE Connectivity 60 Hz Spade, Single Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity 60 Hz Spade, Single Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase