TE Connectivity, Corcom HQ 20A 250 V ac 50 Hz, 60 Hz, Chassis Mount RFI Filter, Spade, Single Phase
- RS Stock No.:
- 881-3873
- Mfr. Part No.:
- 4-1609037-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 881-3873
- Mfr. Part No.:
- 4-1609037-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 20A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Chassis Mount | |
Termination Style | Spade | |
Number of Phases | 1 | |
Number of Stages | Two Stage | |
Series | Corcom HQ | |
Operating Frequency | 50 Hz, 60 Hz | |
Length | 153.2mm | |
Depth | 57.9mm | |
Capacitance | 4.4µF | |
Height | 52.6mm | |
Dimensions | 153.2 x 57.9 x 52.6mm | |
Inductance | 6 mH | |
Minimum Operating Temperature | -10°C | |
Leakage Current | <0.5 mA | |
Maximum Operating Temperature | +40°C | |
Standards Met | UL 1283 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Spade | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series Corcom HQ | ||
Operating Frequency 50 Hz, 60 Hz | ||
Length 153.2mm | ||
Depth 57.9mm | ||
Capacitance 4.4µF | ||
Height 52.6mm | ||
Dimensions 153.2 x 57.9 x 52.6mm | ||
Inductance 6 mH | ||
Minimum Operating Temperature -10°C | ||
Leakage Current <0.5 mA | ||
Maximum Operating Temperature +40°C | ||
Standards Met UL 1283 | ||