TE Connectivity, Corcom BCF 55A 480/277 V ac 50/60Hz, Flange Mount EMI Filter, Threaded Bolt 3 Phase
- RS Stock No.:
- 881-3860
- Mfr. Part No.:
- 1609989-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£269.53
(exc. VAT)
£323.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £269.53 |
2 - 4 | £261.44 |
5 + | £250.66 |
*price indicative
- RS Stock No.:
- 881-3860
- Mfr. Part No.:
- 1609989-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 55A | |
Maximum Voltage Rating | 480/277 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Threaded Bolt | |
Number of Phases | 3 | |
Series | Corcom BCF | |
Operating Frequency | 50/60Hz | |
Length | 250mm | |
Depth | 85mm | |
Height | 90mm | |
Dimensions | 250 x 85 x 90mm | |
Leakage Current | 30 mA | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 55A | ||
Maximum Voltage Rating 480/277 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 3 | ||
Series Corcom BCF | ||
Operating Frequency 50/60Hz | ||
Length 250mm | ||
Depth 85mm | ||
Height 90mm | ||
Dimensions 250 x 85 x 90mm | ||
Leakage Current 30 mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Corcom BCF Series 3-phase Delta RFI Filters
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.
BCF Series 3 phase filters use high quality, insulated safety terminals for input and output. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These RFI Filters have a compact, lightweight book-form design and provide good common and differential mode performance below 100 kHz. Suitable applications include 3 phase inverters and converters, variable speed motor drives, elevators, escalators, machine tools and process automation equipment.
BCF Series 3 phase filters use high quality, insulated safety terminals for input and output. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These RFI Filters have a compact, lightweight book-form design and provide good common and differential mode performance below 100 kHz. Suitable applications include 3 phase inverters and converters, variable speed motor drives, elevators, escalators, machine tools and process automation equipment.
Features and Benefits
Single stage
Screw mounting (flange)
DIN type terminals
Compact, lightweight design
Screw mounting (flange)
DIN type terminals
Compact, lightweight design
Related links
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Terminal Block 3 Phase