TE Connectivity, Corcom RK 6A 250 V ac 50 Hz, 60 Hz, Flange Mount RFI Filter, Spade, Single Phase

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
881-3797
Mfr. Part No.:
1-1609036-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Spade

Number of Phases

1

Series

Corcom RK

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60 Hz

Length

85.1mm

Depth

32.5mm

Capacitance

4.4 nF, 741 nF

Height

46.2mm

Dimensions

85.1 x 32.5 x 46.2mm

Inductance

5.1 mH

Minimum Operating Temperature

-10°C

Leakage Current

0.26 mA

Maximum Operating Temperature

+40°C

Standards Met

UL 1283

Corcom RK Series High Performance Compact Power Line Filter


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The RK series of power line filters offer a single stage, compact solution. These line filters provide significant differential mode performance and are suitable for use in portable equipment due to the low input leakage current. These filters are ideal for wide band RFI suppression for applications that require a high attenuation level. This includes small machine tools, power supplies, home appliances and industrial machinery.

Single stage
Screw mounting
Spade terminals
Chassis mount
Suitable for industrial machinery

Approvals

UL, CSA and VDE