TE Connectivity, Corcom RK 3A 250 V ac 50 Hz, 60 Hz, Flange Mount RFI Filter, Spade, Single Phase
- RS Stock No.:
- 881-3788
- Mfr. Part No.:
- 1-1609036-7
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 881-3788
- Mfr. Part No.:
- 1-1609036-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 3A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Spade | |
Number of Phases | 1 | |
Number of Stages | Single Stage | |
Series | Corcom RK | |
Operating Frequency | 50 Hz, 60 Hz | |
Length | 85.1mm | |
Depth | 29.5mm | |
Capacitance | 4.4 nF, 741 nF | |
Height | 46.2mm | |
Dimensions | 85.1 x 29.5 x 46.2mm | |
Inductance | 7 mH | |
Leakage Current | 0.26 mA | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Standards Met | UL 1283 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Spade | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series Corcom RK | ||
Operating Frequency 50 Hz, 60 Hz | ||
Length 85.1mm | ||
Depth 29.5mm | ||
Capacitance 4.4 nF, 741 nF | ||
Height 46.2mm | ||
Dimensions 85.1 x 29.5 x 46.2mm | ||
Inductance 7 mH | ||
Leakage Current 0.26 mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
Standards Met UL 1283 | ||
Corcom RK Series High Performance Compact Power Line Filter
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
The RK series of power line filters offer a single stage, compact solution. These line filters provide significant differential mode performance and are suitable for use in portable equipment due to the low input leakage current. These filters are ideal for wide band RFI suppression for applications that require a high attenuation level. This includes small machine tools, power supplies, home appliances and industrial machinery.
The RK series of power line filters offer a single stage, compact solution. These line filters provide significant differential mode performance and are suitable for use in portable equipment due to the low input leakage current. These filters are ideal for wide band RFI suppression for applications that require a high attenuation level. This includes small machine tools, power supplies, home appliances and industrial machinery.
Single stage
Screw mounting
Spade terminals
Chassis mount
Suitable for industrial machinery
Screw mounting
Spade terminals
Chassis mount
Suitable for industrial machinery
Approvals
UL, CSA and VDE
Related links
- TE Connectivity 60 Hz Spade, Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity 480 (PH to PH) V ac 50 Hz Flange Mount RFI Filter, Screw 3
- TE Connectivity 440 (PH → PH) V ac 50 Hz Flange Mount RFI
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity 277 (PH to N) V ac 60 Hz, Flange Mount
- TE Connectivity Flange Mount RFI Filter, Spade 3 Phase