TE Connectivity, Corcom FCD 16 A 480V ac 50Hz, 60 Hz, Flange Power Line Filter, Terminal Block 3 Phase
- RS Stock No.:
- 782-8552
- Mfr. Part No.:
- 16FCD10
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£306.30
(exc. VAT)
£367.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £306.30 |
| 25 - 49 | £285.78 |
| 50 - 99 | £271.69 |
| 100 - 199 | £257.91 |
| 200 + | £245.04 |
*price indicative
- RS Stock No.:
- 782-8552
- Mfr. Part No.:
- 16FCD10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current | 16A | |
| Product Type | Power Line Filter | |
| Maximum Voltage | 480V ac | |
| Mount Type | Flange | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | Corcom FCD | |
| Operating Frequency | 50, 60Hz | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 64.8mm | |
| Length | 182.9mm | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current 16A | ||
Product Type Power Line Filter | ||
Maximum Voltage 480V ac | ||
Mount Type Flange | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series Corcom FCD | ||
Operating Frequency 50, 60Hz | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Depth 64.8mm | ||
Length 182.9mm | ||
Standards/Approvals UL, CSA | ||
Corcom FCD Series 3-phase Delta External Power Line Filter for Frequency Converters
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.
FCD series 3 phase filters provide high attenuation and high insertion loss. The use of touchsafe, insulated terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. These power line filters are suited to wide band RFI suppressions for industrial 3 phase applications including elevators, escalators, frequency converters, machine tools and industrial cabinets.
Features and Benefits
• FCD filters meet the latest EMC standards
• Suitable for EMC troubleshooting in the field
• Insulated safety terminals
• BS models are optimised for high insertion loss and are suitable for infeed/regenerative (ER) applications
Approvals
UL, CSA and VDE
Related links
- TE Connectivity Flange Power Line Filter, Terminal Block 3 Phase
- TE Connectivity Flange Power Line Filter, Terminal Block 3 Phase
- TE Connectivity Flange Power Line Filter, Terminal Block 3 Phase
- TE Connectivity 60 Hz Screw 3 Phase
- TE Connectivity 60 Hz Screw 3 Phase
- TE Connectivity 50 Hz Screw 3 Phase
- TE Connectivity 50 Hz Screw 3 Phase
- TE Connectivity Flange Power Line Filter, Terminal Block 3 Phase
