TE Connectivity, N 10A 250 V ac, Chassis Mount Power Line Filter
- RS Stock No.:
- 782-8445
- Mfr. Part No.:
- 10VN1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-8445
- Mfr. Part No.:
- 10VN1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 10A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Chassis Mount | |
Series | N | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Series N | ||
- COO (Country of Origin):
- MX
Corcom N Series High Performance RFI Filters for Switching Power Supplies
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Superior attenuation for most digital electronic equipment over the frequency range of 10kHz → 30MHz
Provides excellent common mode and differential mode performance
Cost-effective solution to very noisy equipment that must meet conducted emission limits
Provides excellent common mode and differential mode performance
Cost-effective solution to very noisy equipment that must meet conducted emission limits
Approvals
UL, CSA and VDE